345-030-525-288

Heilind Number:EDA345-030-525-288
Manufacturer:EDAC
Manufacturer Number:345-030-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-288

Detailed Description

Enhance connectivity within your PCB setup with our 30-position Board To Board PCB Connector. Designed for efficient signal transmission, this connector features a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise alignment and secure attachment. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in various environments, with an operating temperature range of -40 to 105°C. The straight mount orientation simplifies installation, while the two-row layout offers enhanced functionality. Perfect for applications that demand high-speed data transfer and signal integrity, this green connector is a vital component for your electronic projects. Elevate your connectivity standards with this essential PCB connector.