345-030-525-404

Heilind Number:EDA345-030-525-404
Manufacturer:EDAC
Manufacturer Number:345-030-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 30 positions in a single row, it offers seamless interconnection for streamlined circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and electronic applications. Upgrade your connectivity solutions with this essential component.