345-030-525-412

Heilind Number:EDA345-030-525-412
Manufacturer:EDAC
Manufacturer Number:345-030-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 30 positions in a single row, this straight-mount connector is designed for seamless integration on your circuit boards. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The contact material, Copper Alloy, guarantees optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your electronic assemblies with this essential component.