345-030-525-458

Heilind Number:EDA345-030-525-458
Manufacturer:EDAC
Manufacturer Number:345-030-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-458

Detailed Description

Enhance the connectivity of your PCBs with our high-performance Board to Board Card Edge Connector. Featuring 30 positions in a single row, this connector ensures seamless and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and optimal signal integrity. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector to provide secure and stable connections for your electronic devices. Elevate your PCB design with this essential component.