345-030-525-503

Heilind Number:EDA345-030-525-503
Manufacturer:EDAC
Manufacturer Number:345-030-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-503

Detailed Description

Enhance your PCB connectivity with our 30-position Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and two rows, it offers precise alignment and secure mating. Operating efficiently in temperatures ranging from -40 to 105°C, it ensures reliable performance in various environments. Perfect for your electronic assembly projects, this straight-mount connector guarantees optimal signal transmission and power delivery. Upgrade your setup with this essential component for seamless data transfer and power distribution.