345-030-525-504

Heilind Number:EDA345-030-525-504
Manufacturer:EDAC
Manufacturer Number:345-030-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The Copper Alloy contacts provide excellent conductivity, while the 30 positions and 2 rows offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure attachment to your PCB. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade the connectivity of your devices with this essential component.