345-030-525-558

Heilind Number:EDA345-030-525-558
Manufacturer:EDAC
Manufacturer Number:345-030-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-558

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features 30 positions in two rows with a pitch of .1 inches, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. Its straight mount orientation and compact size make it ideal for space-saving applications. With an operating temperature range of -40 to 105°C, it offers versatility for various environments. Trust in this connector for secure and stable connections in your electronic projects.