345-030-525-588

Heilind Number:EDA345-030-525-588
Manufacturer:EDAC
Manufacturer Number:345-030-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-588

Detailed Description

Elevate your connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 30 copper alloy contacts, each boasting a pitch of .1 inch, it ensures reliable power transmission. The straight mount orientation and .2 inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Trust in this connector for efficient and secure connections in your electronic design projects.