345-030-525-607

Heilind Number:EDA345-030-525-607
Manufacturer:EDAC
Manufacturer Number:345-030-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-607

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in operation. Whether you're assembling straight or right-angle mounts, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Elevate your PCB designs with this essential component.