345-030-525-678

Heilind Number:EDA345-030-525-678
Manufacturer:EDAC
Manufacturer Number:345-030-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-678

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector, essential for seamless integration in electronic setups. Boasting a vibrant green hue, it adds a pop of color while delivering a reliable amperage of 3A. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row design with 30 positions and a pitch of .1 inch, it facilitates efficient data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your connection game effortlessly with this essential component.