| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-030-525-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-030-525-802 |
345-030-525-802
| Heilind Number: | EDA345-030-525-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-030-525-802 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 30 copper alloy contacts ensure reliable power and data transmission. The green UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the .1-inch pitch allows for precise alignment. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.

