345-030-525-803

Heilind Number:EDA345-030-525-803
Manufacturer:EDAC
Manufacturer Number:345-030-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-803

Detailed Description

Elevate your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this component boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at a steady 3A. With two rows of 30 positions each, it offers ample connectivity options for your circuit boards. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Trust in our connector to deliver optimal performance and durability in every electronic project.