345-030-525-807

Heilind Number:EDA345-030-525-807
Manufacturer:EDAC
Manufacturer Number:345-030-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-807

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration and optimal performance. This green connector boasts a reliable amperage of 3A, with housing crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. Featuring two rows and 30 positions, it offers ample connectivity options with copper alloy contacts ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.