345-030-525-878

Heilind Number:EDA345-030-525-878
Manufacturer:EDAC
Manufacturer Number:345-030-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-878

Detailed Description

Enhance connectivity in your electronic projects with this high-performance PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The copper alloy contacts guarantee efficient power transmission, while the dual-row design with a .1-inch pitch and .2-inch row spacing offers seamless integration onto your board. With 30 positions available, you have ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both indoor and outdoor applications. Upgrade your setup with this essential component for optimal performance.