345-030-540-101

Heilind Number:EDA345-030-540-101
Manufacturer:EDAC
Manufacturer Number:345-030-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions on a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity for optimal performance. Its straight mount orientation offers easy installation, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB connections with this essential component.