345-030-540-102

Heilind Number:EDA345-030-540-102
Manufacturer:EDAC
Manufacturer Number:345-030-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 30 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Crafted with copper alloy contacts, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for optimal signal transfer in your electronic setups.