345-030-540-103

Heilind Number:EDA345-030-540-103
Manufacturer:EDAC
Manufacturer Number:345-030-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-103

Detailed Description

Enhance your PCB connections with our 30-position Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this high-performance component.