345-030-540-107

Heilind Number:EDA345-030-540-107
Manufacturer:EDAC
Manufacturer Number:345-030-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-107

Detailed Description

Efficiently connect your circuit boards with our 30-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a .1 inch pitch, ensuring a secure and reliable connection. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, even in harsh environments with an operating temperature range of -40 to 105°C. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a single row layout and a row spacing of .2 inches, this connector is compact yet versatile. Perfect for various applications in electronics and beyond, it offers the performance and longevity you can rely on. Upgrade your connectivity solutions with this essential component.