345-030-540-108

Heilind Number:EDA345-030-540-108
Manufacturer:EDAC
Manufacturer Number:345-030-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-108

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector. Designed for optimal performance, this connector features 30 positions in a single row, ensuring seamless and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the Copper Alloy contact material provides excellent conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a precise and secure fit for your electronic components. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic devices with this versatile and dependable connector, a must-have for any PCB assembly project.