345-030-540-158

Heilind Number:EDA345-030-540-158
Manufacturer:EDAC
Manufacturer Number:345-030-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-158

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a single row configuration with 30 positions, ensuring seamless connectivity. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your setup with this essential component for superior connectivity and performance.