345-030-540-201

Heilind Number:EDA345-030-540-201
Manufacturer:EDAC
Manufacturer Number:345-030-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, offering 30 positions across two rows for seamless integration. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in a range of operating conditions, from -40 to 105°C. Each contact is precision-engineered from Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Whether for industrial or commercial use, its straight mount orientation and vibrant green color make it a standout choice for your connectivity needs. Upgrade your setup now with this essential component.