345-030-540-203

Heilind Number:EDA345-030-540-203
Manufacturer:EDAC
Manufacturer Number:345-030-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-203

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in eye-catching green. With two rows and 30 positions, it offers ample room for secure linkages. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Trust in this connector for efficient and stable circuit connections.