345-030-540-204

Heilind Number:EDA345-030-540-204
Manufacturer:EDAC
Manufacturer Number:345-030-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 30 positions across 2 rows, it ensures seamless data transfer and power delivery within your system. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your electronic setups with this green-colored connector, designed for efficiency and longevity.