345-030-540-207

Heilind Number:EDA345-030-540-207
Manufacturer:EDAC
Manufacturer Number:345-030-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-207

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Crafted with precision, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of Copper Alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, this connector offers efficient power transmission while accommodating up to 30 positions. Its straight mount orientation allows for seamless integration onto your PCB, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your device's connectivity potential with this essential component.