345-030-540-208

Heilind Number:EDA345-030-540-208
Manufacturer:EDAC
Manufacturer Number:345-030-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-208

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable signal transmission. With a double-row configuration and 30 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing ensure precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in varied environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Elevate your electronic connections with this essential component.