345-030-540-212

Heilind Number:EDA345-030-540-212
Manufacturer:EDAC
Manufacturer Number:345-030-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 30 positions across 2 rows, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its green housing, constructed from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The straight mount orientation further simplifies installation, making it an essential component for your electronic setup. Trust in this connector for optimal performance and connectivity.