345-030-540-278

Heilind Number:EDA345-030-540-278
Manufacturer:EDAC
Manufacturer Number:345-030-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With two rows and 30 positions, it offers ample space for seamless integration onto your PCB. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your electronic assembly with this essential connector for seamless power and data transmission.