345-030-540-403

Heilind Number:EDA345-030-540-403
Manufacturer:EDAC
Manufacturer Number:345-030-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-403

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 30 positions, allowing for efficient data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in our connector for secure and efficient PCB connections.