345-030-540-404

Heilind Number:EDA345-030-540-404
Manufacturer:EDAC
Manufacturer Number:345-030-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 30 positions, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior protection and longevity. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating between -40 and 105 °C, it withstands extreme temperatures. Choose this connector for reliable board-to-board connections in various applications.