345-030-540-407

Heilind Number:EDA345-030-540-407
Manufacturer:EDAC
Manufacturer Number:345-030-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-407

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it adds a touch of style to your PCB assembly. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 thermoplastic polyester, guarantees durability and safety. Boasting a single row design with 30 positions, it offers ample connectivity options. The contact material, copper alloy, ensures efficient signal transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic connections with this versatile connector.