345-030-540-412

Heilind Number:EDA345-030-540-412
Manufacturer:EDAC
Manufacturer Number:345-030-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-412

Detailed Description

Enhance your PCB connections with our high-performance Green Board To Board Card Edge Connector. Featuring 30 positions with a 0.1-inch pitch, this connector ensures seamless signal transmission. Crafted with copper alloy contacts and UL 94V-0 thermoplastic polyester housing, it guarantees durability and reliability. With a straight mount orientation and 3A amperage, it offers efficient power delivery. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component for your PCB designs.