345-030-540-478

Heilind Number:EDA345-030-540-478
Manufacturer:EDAC
Manufacturer Number:345-030-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 30 positions in a single row, this connector offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Upgrade your setup with this straight-mount connector and experience enhanced functionality in your electronic systems.