345-030-540-488

Heilind Number:EDA345-030-540-488
Manufacturer:EDAC
Manufacturer Number:345-030-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-488

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in any application. Its sleek design features a single row layout with 30 positions, ideal for streamlined PCB connections. The copper alloy contact material guarantees high conductivity, while the .1 inch pitch and .2 inch row spacing offer seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is engineered for optimal performance in diverse environments. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.