345-030-540-502

Heilind Number:EDA345-030-540-502
Manufacturer:EDAC
Manufacturer Number:345-030-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-502

Detailed Description

Enhance your electronic connections with this high-performance 30-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and 2-row configuration ensure efficient and reliable connectivity. Crafted from UL 94V-0 thermoplastic polyester with copper alloy contacts, it guarantees durability and conductivity in any setting. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse applications. Elevate your PCB assembly with this essential connector.