345-030-540-504

Heilind Number:EDA345-030-540-504
Manufacturer:EDAC
Manufacturer Number:345-030-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-504

Detailed Description

Elevate your PCB connectivity with our 30-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a compact pitch of .1 inches and dual-row configuration, it offers high-density interconnect solutions for your projects. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Whether you're working on a new prototype or upgrading existing systems, this straight-mount connector is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the highest industry standards for quality and performance. Trust in our connector to streamline your PCB connections and take your projects to the next level.