345-030-540-508

Heilind Number:EDA345-030-540-508
Manufacturer:EDAC
Manufacturer Number:345-030-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-508

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh conditions. With two rows and thirty positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're assembling a new device or upgrading an existing setup, this connector, with a straight mount orientation, is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. Trust in our high-quality connector to streamline your PCB connections.