345-030-540-512

Heilind Number:EDA345-030-540-512
Manufacturer:EDAC
Manufacturer Number:345-030-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-512

Detailed Description

Enhance your PCB connectivity with our versatile 30-position board-to-board connector. Designed for seamless integration, this straight-mount connector features two rows for efficient signal transfer. Crafted with precision, it boasts UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your electronic assemblies with this high-quality, green-colored connector.