345-030-540-602

Heilind Number:EDA345-030-540-602
Manufacturer:EDAC
Manufacturer Number:345-030-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-602

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it not only stands out visually but also ensures efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in operation. With a single row design and copper alloy contact material, it offers seamless connectivity in a compact space, boasting a pitch of .1 inches and row spacing of .2 inches. With 30 positions available, it allows for versatile and customized configurations. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connections with this reliable and high-quality connector.