345-030-540-604

Heilind Number:EDA345-030-540-604
Manufacturer:EDAC
Manufacturer Number:345-030-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-604

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inch, it offers efficient power delivery at an amperage of 3A. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation and .2 inch row spacing for secure and stable connections. Elevate your PCB assembly with this essential component.