345-030-540-612

Heilind Number:EDA345-030-540-612
Manufacturer:EDAC
Manufacturer Number:345-030-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-612

Detailed Description

Enhance your PCB connectivity with this high-performance 30-position straight mount card edge connector. Designed for seamless board-to-board applications, its green UL 94V-0 thermoplastic polyester housing ensures durability and safety. Featuring copper alloy contacts and a .1-inch pitch with .2-inch row spacing, it guarantees reliable signal transmission. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial settings. Upgrade your electronic systems with this essential component for optimal performance and connectivity.