345-030-540-658

Heilind Number:EDA345-030-540-658
Manufacturer:EDAC
Manufacturer Number:345-030-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-658

Detailed Description

Enhance your PCB connections with our high-performance Green Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 30 positions, offering ample space for your circuitry needs. The UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety compliance, while the Copper Alloy contacts guarantee reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for secure assembly, and elevate your electronic projects with seamless connectivity.