345-030-540-688

Heilind Number:EDA345-030-540-688
Manufacturer:EDAC
Manufacturer Number:345-030-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-688

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, perfect for seamless data transfer in electronic devices. Designed for precision and durability, this connector features 30 positions in a single row, ensuring efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing material provides exceptional protection, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in the quality of our Straight mount orientation connector for all your electronic projects.