345-030-540-802

Heilind Number:EDA345-030-540-802
Manufacturer:EDAC
Manufacturer Number:345-030-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 30 positions, it ensures seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable operation in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal routing on your PCB. Its straight mount orientation and two rows design make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.