345-030-540-804

Heilind Number:EDA345-030-540-804
Manufacturer:EDAC
Manufacturer Number:345-030-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-804

Detailed Description

Enhance board-to-board connections with this high-performance connector, designed for seamless integration in electronic systems. Featuring 30 positions spread across two rows, it ensures reliable contact with a pitch of .1 inches. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and conductivity. With a current rating of 3A, it offers efficient power transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Elevate your PCB connectivity with this essential component.