345-030-540-807

Heilind Number:EDA345-030-540-807
Manufacturer:EDAC
Manufacturer Number:345-030-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-807

Detailed Description

Enhance your PCB connectivity with our high-performance 30-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and a row spacing of .2 inch, it offers efficient signal transmission in a space-saving design. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity experience with our premium board-to-board PCB connector.