345-030-540-858

Heilind Number:EDA345-030-540-858
Manufacturer:EDAC
Manufacturer Number:345-030-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-858

Detailed Description

Upgrade your electronic connections with this high-performance 30-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a compact pitch of .1 inch and a dual-row configuration, it provides efficient signal transmission in tight spaces. The straight mount orientation and card edge compatibility ensure easy installation onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for professional or DIY projects, this green connector is a must-have for any electronics enthusiast.