345-030-540-888

Heilind Number:EDA345-030-540-888
Manufacturer:EDAC
Manufacturer Number:345-030-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-540-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-540-888

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a touch of color to your circuitry while delivering reliable power transmission at an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and efficiency in operation. With two rows and 30 positions, it offers ample connectivity options for your PCBs. The straight mount orientation, along with a pitch of .1 inch and row spacing of .2 inch, allows for seamless integration onto your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various industrial applications. Upgrade your connectivity solutions with this essential component.