345-030-541-101

Heilind Number:EDA345-030-541-101
Manufacturer:EDAC
Manufacturer Number:345-030-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-101

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 30 positions, perfect for your electronic assembly needs. Crafted with precision, it features copper alloy contacts for reliable conductivity, housed in UL 94V-0 Thermoplastic Polyester for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it ensures a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this straight mount connector in a vibrant green color for a standout addition to your setup. Upgrade your connections with ease and efficiency.