345-030-541-102

Heilind Number:EDA345-030-541-102
Manufacturer:EDAC
Manufacturer Number:345-030-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also packs a punch with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 30 positions and a pitch of .1 inch, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Suitable for straight mounting orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality and performance to streamline your PCB connections.