345-030-541-103

Heilind Number:EDA345-030-541-103
Manufacturer:EDAC
Manufacturer Number:345-030-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-103

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 30 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable and secure connections. With a low-profile straight mount orientation, it's perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments, making it an essential component in any electronic setup. Upgrade your system's connectivity with this top-of-the-line connector.